Ohmite HS75-TP2

Thermal Interface Products HS75 RESISTOR THERMAL PAD
$ 2.23

Price and Stock

Inventory History

3 month trend:
-24.59%

Descriptions

Descriptions of Ohmite HS75-TP2 provided by its distributors.

Thermal Interface Products HS75 RESISTOR THERMAL PAD
Resistor Thermal Pad, Rectangular, 48.7x47.5x0.5mm
Silicone Thermal Interface Material Thermal Pads
HEAT SINKSHS75 RESISTOR THERMAL PAD
HS75-TP2, OHMITE MANUFACTURING
Thermal Pad, Silicone, 48.7 Lx 47.5W Mm; Thickness:0.5Mm; Conductive Material:Silicone; Thermal Conductivity:3W/M.k; Thermal Impedance:-; Volume Resistivity:-; External Length:48.7Mm; External Width:47.5Mm; Product Range:Hs Series Rohs Compliant: Yes |Ohmite HS75-TP2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS75TP2