Ohmite HS75 6R8 J

75 Watts Al Housed6R8 Ohms 5%/Box Arcol Rohs Compliant: Yes |Arcol HS75 6R8 J
$ 6.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS75 6R8 J.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 25W, 6.8ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 7W, 6.8ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 6.8ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Ohmite90J6R8E
Fixed Resistor, Wire Wound, 11W, 6.8ohm, 1080V, 5% +/-Tol, Through Hole Mount
TE ConnectivityC146R8JL
Fixed Resistor, Wire Wound, 14W, 6.8ohm, 650V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite95J6R8E
Fixed Resistor, Wire Wound, 5W, 6.8ohm, 495V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite HS75 6R8 J provided by its distributors.

75 Watts Al Housed6R8 Ohms 5%/Box Arcol Rohs Compliant: Yes |Arcol HS75 6R8 J
Res 6.8 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 75W, 6.8ohm, 1400V, 5% +/-Tol, Chassis Mount
RES, 6R8, 5%, 75W, WIREWOUND; Available until stocks are exhausted
5% ¡À100ppm/¡æ 6.8¦¸ 75W 48.7mm*47.5mm*24.1mm
Wirewound Resistors - Chassis Mount
HS75 AL HOUSE WIREWOUND RESISTOR,6R8 75W
75 Watts Al Housed 6R8 Ohms 5%
HS75 6R8 J, OHMITE MANUFACTURING
Resistor Type = Wirewound / Resistance Ohm = 6.8 / Tolerance (±) % = 5 / Power Rating W = 75 / Voltage Rating - DC kV = 1.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 48.7 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height = 24.1 / Body Width mm = 27.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS75-6R8-J
  • HS756R8J