Ohmite HS50E3 15R F M145

50 Watts Al Housed 15 Ohm ±1% E3 Threaded Terminals/ BULK RoHS Compliant: Yes
$ 7.31

Price and Stock

Inventory History

3 month trend:
+59.73%

Descriptions

Descriptions of Ohmite HS50E3 15R F M145 provided by its distributors.

50 Watts Al Housed 15 Ohm ±1% E3 Threaded Terminals/ BULK RoHS Compliant: Yes
Aluminium Housed Wirewound Resistor with Threaded Terminals 50W, 15Ohm, 1%
1% ¡À100ppm/¡æ 15¦¸ 50W 49.1mm*28mm*14.8mm
HS50E3 15R F M145, OHMITE MANUFACTURING
Arcol HS50E3 15R F M145 底盘安装电阻器
RS APAC

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50E3-15R-F-M145
  • HS50E315RFM145