Ohmite HS50 R25 F

Resistor; Wirewound; 0.25 Ohms; 50 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 3.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 R25 F.

IHS

Datasheet2 pages12 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteWNCR25FE
Fixed Resistor, Wire Wound, 2W, 0.25ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite41FR25E
Res Wirewound 0.25 Ohm 1% 1W ±90ppm/°C Conformal Silicone Ceramic AXL
Ohmite45FR25E
RESISTOR, WIREWOUND, RES 0.25 OHMS, PWR-RTG 5 W, TOL 1%, AXIAL, SILICONE-CERAMIC
Fixed Resistor, Wire Wound, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.25ohm, 0.866V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 R25 F provided by its distributors.

Resistor;Wirewound;0.25 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
RESISTOR, WIREWOUND, 0R25, 1%, AXIAL; Resistance: 0.25ohm; Product Range: HS Series; Power Rating: 50W; Resistance Tolerance: ± 1%; Resistor Terminals: Solder Lug; Voltage Rating: 1.25kV; Resistor Element Material: Wirewound; T
Resistor, Wirewound, 0.25Ohm, 1%, Axial; Rango De Producto:Serie Hs; Resistencia:0.25Ohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 1%; Tensión Nominal:1.25Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Arcol HS50 R25 F
Resistor Type = Wirewound / Resistance mOhm = 250 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 49.1 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 14.2 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50 R25 F.
  • HS50-R25-F
  • HS50R25 F
  • HS50R25F