Ohmite HS50 6R F

Resistor; Wirewound; 6 Ohms; 50 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 2.672
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 6R F.

element14 APAC

Datasheet2 pages12 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

OhmiteHS25 6R F
Fixed Resistor, Wire Wound, 25W, 6ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 5.6ohm, 2.3664V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
Resistor;Wirewound;5.6 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 5W, 6ohm, 5.4772V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 6ohm, 4.2426V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupAHA50AFB-6R
Power Wirewound Type Aluminum Housed Resistor 6Ohm 50W 1% Bulk

Descriptions

Descriptions of Ohmite HS50 6R F provided by its distributors.

Resistor;Wirewound;6 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
RESISTOR, WIREWOUND, 6OHM, 1%, AXIAL; Re; RESISTOR, WIREWOUND, 6OHM, 1%, AXIAL; Resistance:6ohm; Voltage Rating:1.25kV; Resistor Case Style:-; Power Rating:50W; Resistance Tolerance: 1%; Product Range:HS Series; Resisto
Resistor Type = Wirewound / Resistance Ohm = 6 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 72.5 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50 6R F.
  • HS50 6RF
  • HS50-6R-F
  • HS506R F
  • HS506RF