Ohmite HS50 2K5 F

Fixed Resistor, Wire Wound, 50W, 2500ohm, 1250V, 1% +/-Tol, 25ppm/Cel, Chassis Mount
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 2K5 F.

IHS

Datasheet2 pages12 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite45F2K5E
Fixed Resistor, Wire Wound, 5W, 2500ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F2K5E
Fixed Resistor, Wire Wound, 3W, 2500ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2500ohm, 158.1139V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWND2K5FET
Fixed Resistor, Wire Wound, 3W, 2500ohm, 86.6025V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2500ohm, 86.6025V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2500ohm, 50V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 2K5 F provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 2500ohm, 1250V, 1% +/-Tol, 25ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, 2.5KOHM, 1%, AXIAL; Resistance:2.5kohm; Voltage Rating:1.25kV; Resistor Case Style:-; Power Rating:50W; Resistance Tolerance: 1%; Product Range:HS Series; Resistor Element Type:Wirewound
RESISTOR, WIREWOUND, 2K5, 1%, AXIAL; Resistance: 2.5kohm; Product Range: HS Series; Power Rating: 50W; Resistance Tolerance: ± 1%; Resistor Terminals: Solder Lug; Vo; Available until stocks are exhausted Alternative available
Resistor Type = Wirewound / Resistance kOhm = 2.5 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 250 / Body Length mm = 49.1 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 14.2 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50 2K5 F.
  • HS50-2K5-F
  • HS502K5 F
  • HS502K5F