Ohmite HS50 1R2 F

Resistor; Wirewound; 1.2 Ohms; 50 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 2.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 1R2 F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages20 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 25W, 1.2ohm, 5.4772V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS501R2J
Res Wirewound 1.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS501R2J
Res Wirewound 1.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA501R2J
HS Series 72.5 x 30 mm 1.2 Ohm ±5 % 50 W ±50 ppm/°C Wirewound Resistor
TE Connectivity / AMP6-1625963-7
Fixed Resistor, Wire Wound, 10W, 1.2ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS101R2J
Fixed Resistor, Wire Wound, 10W, 1.2ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 1.2 Ohm 1% 3W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
Fixed Resistor, Wire Wound, 3W, 1.2ohm, 1.8974V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1.2ohm, 2.4495V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite80F1R1
Fixed Resistor, Wire Wound, 10W, 1.1ohm, 1000V, 1% +/-Tol, Through Hole Mount
Ohmite83F1R1
Fixed Resistor, Wire Wound, 3W, 1.1ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite80F1R21
Fixed Resistor, Wire Wound, 10W, 1.21ohm, 1000V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 1R2 F provided by its distributors.

Resistor;Wirewound;1.2 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 1.2 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res, 1R2, 50W, Solder, Wirewound; Resistance:1.2Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Arcol HS501R2F
Resistor Type = Wirewound / Resistance Ohm = 1.2 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 72.5 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50 1R2 F.
  • HS50 1R2F
  • HS50-1R2-F
  • HS50-1R2F
  • HS501R2 F
  • HS501R2F