Ohmite HS50 1K2 J

Res Wirewound 1.2K Ohm 5% 14/50W ±25ppm/C Aluminum Housed AXL Chassis Mount
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 1K2 J.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ohmite41J1K2E
Wirewound Res.-Through Hole 1watt 1.2K 5% Axial RoHS Compliant: Yes
Ohmite42J1K2E
Fixed Resistor, Wire Wound, 2W, 1200ohm, 100V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45J1K2E
Fixed Resistor, Wire Wound, 5W, 1200ohm, 460V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1200ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1200ohm, 60V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1.5W, 1200ohm, 42.4264V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS50 1K2 J provided by its distributors.

Res Wirewound 1.2K Ohm 5% 14/50W ±25ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 1200ohm, 1250V, 5% +/-Tol, 25ppm/Cel
HS50 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 1.2KOHMS +/-5% 50W
5% ¡À25ppm/¡æ 1.2K¦¸ 50W 49.1mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
HS50 1K2 J, OHMITE MANUFACTURING
RESISTOR, 1K2, 50W, SOLDER, WIREWOUND; Resistance:1.2kohm; Product Range:HS Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25kV; Resistor Technology:Wirewound; Temperature Coefficien 73AC6442
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 820 / Tolerance (±) % = 5 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-1K2-J
  • HS501K2J