Ohmite HS300 8R2 J

Fixed Resistor, Wire Wound, 300W, 8.2ohm, 2500V, 5% +/-Tol, Chassis Mount
$ 26.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 8R2 J.

IHS

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 8.2ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Ohmite92J8R2
Fixed Resistor, Wire Wound, 2.25W, 8.2ohm, 85V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 25W, 8.2ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Ohmite95J8R2E
Wirewound Res.-Through Hole 5Watt 8.2Ohm 5% Axial Rohs Compliant: Yes |Ohmite 95J8R2E
Fixed Resistor, Wire Wound, 7W, 8.2ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 7.5ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS300 8R2 J provided by its distributors.

Fixed Resistor, Wire Wound, 300W, 8.2ohm, 2500V, 5% +/-Tol, Chassis Mount
ARCOL HS Axial Box Chassis Mount Resistor ±5% ±100ppm/C 8.2Ohm 300W
300 Watts Al Housed8r2 Ohms 5%/ BOX RoHS Compliant: Yes
5% ¡À100ppm/¡æ 8.2¦¸ 300W 127.7mm*45.5mm*41.8mm
Wirewound Resistors - Chassis Mount
HS300 8R2 J, OHMITE MANUFACTURING
RES, 8R2, 5%, 300W, WIREWOUND;
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 8.2 / Tolerance (±) % = 5 / Power Rating W = 300 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 128 / Temperature Coefficient = ±100 ppm/°C / Termination Type = M6 Screw / Body Height mm = 42 / Body Width mm = 73 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-8R2-J
  • HS3008R2J