Ohmite HS300 75R J

Res Wirewound 75 Ohm 5% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 46.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 75R J.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Wirewound 75 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 75 Ohm 5% 7/15W ±100ppm/°C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 75ohm, 160V, 5% +/-Tol, 100ppm/Cel, 6365
Fixed Resistor, Wire Wound, 3W, 75ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 82ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 68ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS300 75R J provided by its distributors.

Res Wirewound 75 Ohm 5% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 300W, 75ohm, 2500V, 5% +/-Tol, Chassis Mount
HS300 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 75OHMS +/-5% 300W
RES, 75R, 5%, 300W, WIREWOUND; Available until stocks are exhausted
Arcol HS300 75R J 300W Aluminium Clad Resistor
5% ¡À100ppm/¡æ 75¦¸ 300W 127.7mm*45.5mm*41.8mm
Wirewound Resistors - Chassis Mount
Wirewound Resistor 300W, 75Ohm, 5%
RES, 75R, 5%, 300W, WIREWOUND;
Res, 75R, 300W, Threaded Stud, Wirewound; Resistance:75Ohm; Product Range:Hs Series; Power Rating:300W; Resistance Tolerance:± 5%; Voltage Rating:2.5Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS30075RJ

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-75R-J
  • HS30075RJ