Ohmite HS300 25R J

Fixed Resistor, Wire Wound, 300W, 25ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 25.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 25R J.

Newark

Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Wirewound 25 Ohm 0.5% 40W/70W ±90ppm/C RDL Lug Flange Mount
Wirewound Resistors - Chassis Mount 60W 25 ohms 5%
Wirewound Resistors - Chassis Mount 50W 25 ohms 5%
Fixed Resistor, Wire Wound, 3W, 27ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 27ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 8W, 27ohm, 500V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS300 25R J provided by its distributors.

Fixed Resistor, Wire Wound, 300W, 25ohm, 2500V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 25 Ohm 5% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
5% ¡À100ppm/¡æ 25¦¸ 300W 127.7mm*45.5mm*41.8mm
Wirewound Resistors - Chassis Mount
300 Watts Al Housed 25 Ohms 5%
HS300 25R J, OHMITE MANUFACTURING
Res, Wirewound, 25R, 5%, 2.5Kv, Axial; Resistance:25Ohm; Product Range:Hs Series; Power Rating:300W; Resistance Tolerance:± 5%; Resistor Terminals:Threaded Stud; Voltage Rating:2.5Kv; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Arcol HS30025RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 25 / Tolerance (±) % = 5 / Power Rating W = 300 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 127.7 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Screw / Body Height mm = 41.8 / Body Width mm = 72.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-25R-J
  • HS30025RJ