Ohmite HS300 22R F

Fixed Resistor, Wire Wound, 300W, 22ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 28.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS300 22R F.

Electro Sonic

Datasheet3 pages12 years ago
Datasheet2 pages12 years ago

IHS

Sager Electronics

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Wirewound 22 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 15W, 22ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 150W, 22ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 20ohm, 7.746V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 20Ohm 5W

Descriptions

Descriptions of Ohmite HS300 22R F provided by its distributors.

Fixed Resistor, Wire Wound, 300W, 22ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 22 Ohm 1% 60/300W ±100ppm/C Aluminum Housed AXL Chassis Mount
1% ¡À100ppm/¡æ 22¦¸ 300W 127.7mm*45.5mm*41.8mm
Wirewound Resistors - Chassis Mount
300 Watts Al Housed 22 Ohms 1%
HS300 22R F, OHMITE MANUFACTURING
RES, 22R, 1%, 300W, WIREWOUND;
Res, 22R, 300W, Threaded Stud, Wirewound; Resistance:22Ohm; Product Range:Hs Series; Power Rating:300W; Resistance Tolerance:± 1%; Voltage Rating:2.5Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS30022RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 22 / Tolerance (±) % = 1 / Power Rating W = 300 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 128 / Temperature Coefficient = ±100 ppm/°C / Termination Type = M6 Screw / Body Height mm = 42 / Body Width mm = 73 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS300-22R-F
  • HS30022RF