Ohmite HS25 R01 K

Fixed Resistor, Wire Wound, 25W, 0.01ohm, 550V, 10% +/-Tol, 100ppm/Cel, Chassis Mount
$ 5.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 R01 K.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityER74R01KT
Fixed Resistor, Wire Wound, 3W, 0.01ohm, 100V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivityER74R01KT
Fixed Resistor, Wire Wound, 3W, 0.01ohm, 100V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1625971-5
Fixed Resistor, Wire Wound, 25W, 0.01ohm, 500V, 10% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP9-1625971-5
Fixed Resistor, Wire Wound, 25W, 0.01ohm, 500V, 10% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS25 R01 K provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 0.01ohm, 550V, 10% +/-Tol, 100ppm/Cel, Chassis Mount
Res 0.01 Ohm 10% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
10% ¡À100ppm/¡æ 10m¦¸ 25W 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
RES, 0R01, 25W, SOLDER, WIREWOUND
HS25 AL HOUSE WIREWOUND RESISTOR, R01 25W
HS25 R01 K, OHMITE MANUFACTURING
HS SER. 25W CHAS RES 0.01R 10%
RES, 0R01, 25W, SOLDER, WIREWOUND; Resistance:10mohm; Product Range:HS Series; Power Rating:25W; Resistance Tolerance:± 10%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 100ppm/°C; Product Width:28mm RoHS Compliant: Yes
Resistor Type = Wirewound / Resistance mOhm = 10 / Tolerance (±) % = 10 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-R01-K
  • HS25R01K