Ohmite HS25 500R F

Resistor; Wirewound; 500 Ohms; 25 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 500R F.

IHS

Datasheet2 pages12 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Resistor;Wirewound;500 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
PAC Axial Axial Through Hole Resistor ±1% ±100ppm/C 500Ohms 1W
Resistor;Wirewound;500 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 1W, 470ohm, 21.6795V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 470ohm, 37.55V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 470ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS25 500R F provided by its distributors.

Resistor;Wirewound;500 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 25W, 500ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 500 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
1% ¡À100ppm/¡æ 500¦¸ 25W 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
HS25 500R F, OHMITE MANUFACTURING
25 WATTS AL HOUSED NN500 OHMS 1%
RESISTOR, WIREWOUND, 500R, 1%, AXIAL; Resistance: 500ohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 1%; Resistor Terminals: Solder Lug; Vo; Available until stocks are exhausted Alternative available
Resistor Type = Wirewound / Resistance Ohm = 500 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 51 / Temperature Coefficient = 100 ppm/°C / Termination Type = M6 Screw / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25 500R F.
  • HS25-500R-F
  • HS25500R F
  • HS25500RF