Ohmite HS25 40R F

Resistor; Wirewound; 40 Ohms; 25 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 3.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 40R F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor;Wirewound;40 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 15W, 40ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Resistor;Wirewound;40 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 1W, 36ohm, 6V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 39ohm, 6.245V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 40ohm, 20V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 40R F provided by its distributors.

Resistor;Wirewound;40 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 25W, 40ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 40 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Aluminium Housed Wirewound Resistor 25W, 40Ohm, 1%
1% ¡À100ppm/¡æ 40¦¸ 25W 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
HS25 40R F, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 40 OHM, 1%, AXIAL;; RESISTOR, WIREWOUND, 40 OHM, 1%, AXIAL; Resistance: 40ohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 1%; Voltage Rating: 550V; Resistor Technology: Wirewound;
Resistor, Wirewound, 40 Ohm, 1%, Axial; Rango De Producto:Serie Hs; Resistencia:40Ohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 1%; Tensión Nominal:550V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Arcol HS25 40R F

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25 40RF
  • HS25-40R-F
  • HS2540RF