Ohmite HS25 3K3 J

Res Wirewound 3.3K Ohm 5% 9/25W ±25ppm/C Aluminum Housed AXL Chassis Mount
$ 3.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 3K3 J.

IHS

Datasheet3 pages12 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite45J3K3E
Fixed Resistor, Wire Wound, 5W, 3300ohm, 460V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite40J3K3E
Fixed Resistor, Wire Wound, 10W, 3300ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43J3K3E
Fixed Resistor, Wire Wound, 3W, 3300ohm, 200V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 3300ohm, 57.4456V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 3300ohm, 99.4987V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 3300ohm, 200V, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 3300ohm, 160V, 5% +/-Tol, Chassis Mount
TE ConnectivityFCA43K3J
Fixed Resistor, Wire Wound, 4W, 3300ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 3.3K Ohm 5% 7/15W ±25ppm/C Aluminum Housed AXL Chassis Mount
2W Wirewound Resistors ±5% ±20ppm/℃ 3.3kΩ SMD,11.4x6.4mm Chip Resistor - Surface Mount ROHS
TE ConnectivityFCA43K3J
Fixed Resistor, Wire Wound, 4W, 3300ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 3K3 J provided by its distributors.

Res Wirewound 3.3K Ohm 5% 9/25W ±25ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 3300ohm, 550V, 5% +/-Tol, Chassis Mount
Arcol HS25 3K3 J 25W Aluminium Clad Resistor
5% ¡À25ppm/¡æ 3.3K¦¸ 25W 27.3mm*28mm*14.8mm
Wirewound Resistors - Chassis Mount
HS25 AL HOUSE WIREWOUND RESISTOR,3K3 25W
25 Watts Al Housed 3K3 Ohms 5%
HS25 3K3 J, OHMITE MANUFACTURING
RESISTOR, 3K3, 25W, SOLDER, WIREWOUND; Resistance:3.3kohm; Product Range:HS Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient: 73AC6357
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 3.3 / Tolerance (±) % = 5 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-3K3-J
  • HS25-3K3J
  • HS253K3J