Ohmite HS25 3K F

Fixed Resistor, Wire Wound, 25W, 3000ohm, 550V, 1% +/-Tol, 25ppm/Cel, Chassis Mount
$ 3.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 3K F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 3000ohm, 94.8683V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F3K0E
Fixed Resistor, Wire Wound, 3W, 3000ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite825F3K0
Res Wirewound 3K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Flange Mount
Ohmite810F3K0
Fixed Resistor, Wire Wound, 10W, 3000ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 80
Fixed Resistor, Wire Wound, 1W, 3000ohm, 54.7723V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3.75W, 3000ohm, 106.066V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 3K F provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 3000ohm, 550V, 1% +/-Tol, 25ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, 3KOHM, 1%, AXIAL; R; RESISTOR, WIREWOUND, 3KOHM, 1%, AXIAL; Resistance: 3kohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 1%; Voltage Rating: 550V; Resistor Technology: Wirewound;
Resistor, Wirewound, 3Kohm, 1%, Axial; Rango De Producto:Serie Hs; Resistencia:3Kohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 1%; Tensión Nominal:550V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Arcol HS25 3K F
Resistor Type = Wirewound / Resistance kOhm = 3 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 51 / Temperature Coefficient = 25 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25 3KF
  • HS25-3K-F
  • HS253KF