Ohmite HS25 330R F

Fixed Resistor, Wire Wound, 25W, 330ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 2.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 330R F.

IHS

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+139%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 25W, 330ohm, 90.8295V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 7.5W, 330ohm, 49.7494V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite41F330E
Resistor;Wirewound;Res 330 Ohms;Pwr-Rtg 1 W;Tol 1%;Axial;Silicone-Ceramic | Ohmite 41F330E
Res Wirewound 330 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite45F330E
Fixed Resistor, Wire Wound, 5W, 330ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHC330FET
Fixed Resistor, Wire Wound, 2W, 330ohm, 25.6905V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 330ohm, 18.1659V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 330ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 15W, 330ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Res Wirewound 330 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 1W, 360ohm, 18.9737V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 300ohm, 30V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 330R F provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 330ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
25 Watts Al Housed330 Ohms 1%/ BOX RoHS Compliant: Yes
1% ¡À100ppm/¡æ 330¦¸ 25W 27.3mm*14.2mm*14.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS25 330R F, OHMITE MANUFACTURING
RES, 330R, 1%, 25W, WIREWOUND;
Resistor Type = Wirewound / Resistance Ohm = 330 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 51 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25 330RF
  • HS25-330R-F
  • HS25-330RF
  • HS25330RF