RESISTOR, WIREWOUND, 30R, 1%, AXIAL; Resistance: 30ohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 1%; Resistor Terminals: Solder Lug; Volt; Available until stocks are exhausted Alternative available
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 30 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount