Ohmite HS25 25K F

Fixed Resistor, Wire Wound, 25W, 25000ohm, 550V, 1% +/-Tol, 25ppm/Cel, Chassis Mount
$ 3.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 25K F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ohmite45F25KE
Fixed Resistor, Wire Wound, 5W, 25000ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHE25KFET
WH FIXED RESISTOR Axial Through Hole Resistor ±1% ±20ppm/C 25kOhm 5W
Fixed Resistor, Wire Wound, 5W, 25000ohm, 353.5534V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite40F25KE
Fixed Resistor, Wire Wound, 10W, 25000ohm, 1000V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RS Series 25 kOhm ±1% 5 W ±20 ppm/°C Axial Silicone Coated Wirewound Resistor
Fixed Resistor, Wire Wound, 10W, 25000ohm, 500V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 25K F provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 25000ohm, 550V, 1% +/-Tol, 25ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, 25KOHM, 1%, AXIAL;; RESISTOR, WIREWOUND, 25KOHM, 1%, AXIAL; Resistance: 25kohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 1%; Voltage Rating: 550V; Resistor Technology: Wirewound
Resistor, Wirewound, 25Kohm, 1%, Axial; Rango De Producto:Serie Hs; Resistencia:25Kohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 1%; Tensión Nominal:550V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Arcol HS25 25K F
Resistor Type = Wirewound / Resistance kOhm = 25 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 51 / Temperature Coefficient = 25 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25 25KF
  • HS25-25K-F
  • HS2525KF