Ohmite HS25 12R F

Res Wirewound 12 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 12R F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages20 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 12ohm, 6V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 12ohm, 7.746V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 12ohm, 3.4641V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Wirewound 12 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 15W, 12ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Ohmite45F12RE
Fixed Resistor, Wire Wound, 5W, 12ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 12Ω 0204 Chip Resistor - Surface Mount ROHS
TE ConnectivityLR1F12R
Fixed Resistor, Thin Film, 0.6W, 12ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.3W, 12ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Fixed Resistor, Thin Film, 1W, 12ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
TE ConnectivityLR1F12R
Fixed Resistor, Thin Film, 0.6W, 12ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupRT0805FRE0712RL
Fixed Resistor, Thin Film, 0.125W, 12ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Ohmite HS25 12R F provided by its distributors.

Res Wirewound 12 Ohm 1% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 12ohm, 550V, 1% +/-Tol, 100ppm/Cel
1% ¡À100ppm/¡æ 12¦¸ 25W 27.3mm*14.2mm*14.8mm
Wirewound Resistors - Chassis Mount
HS25 12R F, OHMITE MANUFACTURING
Res, 12R, 25W, Solder, Wirewound; Resistance:12Ohm; Product Range:Hs Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:27.3Mm Rohs Compliant: Yes |Arcol HS2512RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 12 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC V = 550 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 27.3 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 14.6 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-12R-F
  • HS2512RF