Ohmite HS150 510R J

Fixed Resistor, Wire Wound, 150W, 510ohm, 2500V, 5% +/-Tol, 100ppm/Cel
$ 13.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS150 510R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

element14 APAC

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res 510 Ohm 5% 24/75W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 3W, 510ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Resistor;Wirewound;Res 560 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Vitreous Enamel
Fixed Resistor, Wire Wound, 3W, 470ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Res 560 Ohm 5% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Res 470 Ohm 5% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite HS150 510R J provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 510ohm, 2500V, 5% +/-Tol, 100ppm/Cel
150 Watts Al Housed 510 Ohms 5% Rohs Compliant: Yes |Ohmite HS150510RJ
RES, WIREWOUND, 510R, 5%, 2.5KV, AXIAL
5% ¡À100ppm/¡æ 510¦¸ 150W 97.7mm*27.3mm*24.1mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS150 WIREWOUND RESISTOR,510R 150W
HS150 510R J, OHMITE MANUFACTURING
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 510 / Tolerance (±) % = 5 / Power Rating W = 150 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 97.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS150-510R-J
  • HS150510RJ