Ohmite HS15 56R J

Fixed Resistor, Wire Wound, 15W, 56ohm, 265V, 5% +/-Tol, 100ppm/Cel, 7883
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS15 56R J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 7W, 56ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 56ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
RES, 56R, 5%, 10W, WIREWOUND; Available until stocks are exhausted Alternative available
TE Connectivity / AMP4-1623771-1
Fixed Resistor, Wire Wound, 3W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 25W, 56ohm, 550V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 50W, 56ohm, 1250V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS15 56R J provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 56ohm, 265V, 5% +/-Tol, 100ppm/Cel, 7883
HS15 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 56OHMS +/-5% 15W
ARCOL HS Axial Box Chassis Mount Resistor ±5% ±100ppm/C 56Ohm 15W
5% ¡À100ppm/¡æ 56¦¸ 15W 19.9mm*11.2mm*11mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS15 56R J, OHMITE MANUFACTURING
Res, 56R, 15W, Solder, Wirewound; Resistance:56Ohm; Product Range:Hs Series; Power Rating:15W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Length:19.9Mm Rohs Compliant: Yes |Ohmite HS1556RJ
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 56 / Tolerance (±) % = 5 / Power Rating W = 15 / Voltage Rating - DC V = 265 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 19.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 11 / Body Width mm = 21 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15-56R-J
  • HS15-56RJ
  • HS1556RJ