Ohmite HS100 680R F

Fixed Resistor, Wire Wound, 100W, 680ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 7.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 680R F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+97.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 680ohm, 26.0768V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 50W, 680ohm, 1250V, 1% +/-Tol, 100ppm/Cel
Fixed Resistor, Wire Wound, 75W, 680ohm, 1400V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 680ohm, 160V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 3W, 680ohm, 45.1664V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 620ohm, 24.8998V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 680R F provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 680ohm, 1900V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
100 Watts Al Housed680 Ohms 1%/ BOX RoHS Compliant: Yes
1% ¡À100ppm/¡æ 680¦¸ 100W 65.2mm*27.3mm*24.1mm
IC MCU 16BIT 192KB FLASH 64VFBGA
Wirewound Resistors - Chassis Mount
Arcol HS100 680R F シャーシ取り付け抵抗器
HS100 680R F, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 680R, 1%, SOLDERLUG; Resistance: 680ohm; Product Range: HS Series; Power Rating: 100W; Resistance Tolerance: ± 1%; Resistor Terminals: Solder Lug; Voltage Rating: 1.9kV; Resistor Element Material: Wirewound
Resistor Type = Wirewound / Resistance Ohm = 680 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 65.2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 27.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-680R-F
  • HS100680R F
  • HS100680RF