Ohmite HS100 2R7 J

Res Wirewound 2.7 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 5.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 2R7 J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Master Electronics

TME

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite91J2R7E
Fixed Resistor, Wire Wound, 1.5W, 2.7ohm, 150V, 5% +/-Tol, Through Hole Mount
Ohmite91J2R7
Fixed Resistor, Wire Wound, 1.5W, 2.7ohm, 150V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Wirewound 2.7 Ohm 5% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Resistor;Wirewound;Res 2.7 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Vitreous Enamel
Fixed Resistor, Wire Wound, 7W, 2.7ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2.7ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 2R7 J provided by its distributors.

Res Wirewound 2.7 Ohm 5% 30/100W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 100W, 2.7ohm, 1900V, 5% +/-Tol, 100ppm/Cel
HS100 SERIES ALUMINUM HOUSED AXIAL PANEL MOUNT RESISTOR, 2.7OHMS +/-5% 100W
RES, 2R7, 5%, 100W, WIREWOUND; Available until stocks are exhausted
5% ¡À100ppm/¡æ 2.7¦¸ 100W 65.2mm*27.3mm*24.1mm
Wirewound Resistors - Chassis Mount
100 Watts Al Housed 2R7 Ohms 5%
HS100 2R7 J, OHMITE MANUFACTURING
RES, 2R7, 5%, 100W, WIREWOUND;
Res, 2R7, 100W, Solder, Wirewound; Resistance:2.7Ohm; Product Range:Hs Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:1.9Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS1002R7J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100-2R7-J
  • HS100-2R7J
  • HS1002R7J