Ohmite HS100 10K F

Resistor; Wirewound; 10 Kilohms; 100 W; 1%; Lug; TCR 25 ppm/DegC; Aluminum Housed
$ 6.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS100 10K F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite850F10KE
Res Wirewound 10K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F10KE
Res Wirewound 10K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite43F10KE
Fixed Resistor, Wire Wound, 3W, 10000ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7.5W, 10000ohm, 273.8613V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 10K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 3W, 10000ohm, 173.2051V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS100 10K F provided by its distributors.

Resistor;Wirewound;10 Kilohms;100 W;1%;Lug;TCR 25 ppm/DegC;Aluminum Housed
Resistor, WIREWOUND, 10KOHM, 1%, AXIAL; Resistance:10kohm; Voltage Rating:1.9kV; Resistor Case Style:-; Power Rating:100W; Resistance Tolerance: 1%;
RESISTOR, WIREWOUND, 10K, 1%, AXIAL; Resistance: 10kohm; Product Range: HS Series; Power Rating: 100W; Resistance Tolerance: ± 1%; Resistor Terminals: Solder Lug; Voltage Rating: 1.9kV; Re; Available until stocks are exhausted
Resistor, Wirewound, 10Kohm, 1%, Axial; Rango De Producto:Serie Hs; Resistencia:10Kohm; Potencia Nominal:100W; Tolerancia De Resistencia:± 1%; Tensión Nominal:1.9Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Arcol HS100 10K F
Resistor Type = Wirewound / Resistance kOhm = 10 / Tolerance (±) % = 1 / Power Rating W = 100 / Voltage Rating - DC kV = 1.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 27.3 / Body Length mm = 88 / Temperature Coefficient = 25 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS100 10K F.
  • HS100-10K-F
  • HS10010K F
  • HS10010KF