Ohmite HS10 2R F

Res Wirewound 2 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS10 2R F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteHS15 2R F
Fixed Resistor, Wire Wound, 15W, 2ohm, 265V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 0.75W, 0.2ohm, 0.3873V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 0.4W, 0.2ohm, 0.2828V, 1% +/-Tol, Through Hole Mount
OhmiteHS50 2R F
Resistor;Wirewound;2 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed

Descriptions

Descriptions of Ohmite HS10 2R F provided by its distributors.

Res Wirewound 2 Ohm 1% 5/10W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 2ohm, 160V, 1% +/-Tol, 100ppm/Cel, 6365
RESISTOR, ALUMINUM HOUSING, POWER RATING 10 W, RESISTANCE 2 OHMS
1% ¡À100ppm/¡æ 2¦¸ 10W 15.9mm*8.5mm*8.8mm
Wirewound Resistors - Chassis Mount
HS10 2R F, OHMITE MANUFACTURING
Res, 2R, 10W, Solder, Wirewound; Resistance:2Ohm; Product Range:Hs Series; Power Rating:10W; Resistance Tolerance:± 1%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS102RF

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS10-2R-F
  • HS102R F
  • HS102RF