Resistor Type = Wirewound / Resistance kOhm = 2.2 / Tolerance (±) % = 5 / Power Rating W = 10 / Voltage Rating - DC V = 160 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 8.5 / Body Length mm = 30 / Temperature Coefficient = 100 ppm/°C / Termination Type = M6 Screw / Body Height mm = 8.8 / Body Width mm = 16.5 / Mounting Type = Chassis Mount