Ohmite FSR07BE

FORCE SENSITIVE RES, 5KG, -20 TO 85DEG C; Available until stocks are exhausted
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FSR07BE.

IHS

Datasheet2 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-5.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Ohmite FSR07BE provided by its distributors.

FORCE SENSITIVE RES, 5KG, -20 TO 85DEG C; Available until stocks are exhausted
Force Sensors & Load Cells 14.7mm Round Solder Tab
SENSOR FORCE 5KGF FLAT MEMBRANE
FORCE SENSORS & LOAD CELLSFORCE SENSING RESISTOR
Arcol Ohmite 2 , 56.34 x 18.00mm
Sensor Type = Force Sensing Resistor / Sensor Measuring Range = 5 kg / Capacity (Mass) kg = 5 / Termination Type = Terminal Connection, 2-Pin / Series = FSR / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85 / Width mm = 18 / Height mm = 56.34

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV