Ohmite FSR04BE

FSR Solder Tab Analog Active Resistive Touch Sensor -20C~85C
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FSR04BE.

IHS

Datasheet2 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-5.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Ohmite FSR04BE provided by its distributors.

FSR Solder Tab Analog Active Resistive Touch Sensor -20C~85C
FORCE SENSING RESISTOR, 5KG, 5.6MM; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; Product Range:FSR Series; Load Capacity:5kg RoHS Compliant: Yes
Sensor Type = Force Sensing Resistor / Sensor Measuring Range = 5 kg / Capacity (Mass) kg = 5 / Termination Type = Terminal Connection, 2-Pin / Series = FSR / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85 / Width mm = 7.62 / Height mm = 15.8

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV