Ohmite FSR03CE

FSR Connector Analog Active Resistive Touch Sensor -20C~85C
$ 6.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FSR03CE.

Farnell

Datasheet2 pages5 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-8.23%

Supply Chain

Country of OriginMainland China
Introduction Date2019-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Ohmite FSR03CE provided by its distributors.

FSR Connector Analog Active Resistive Touch Sensor -20C~85C
Capacity (Mass) kg = 5 / Termination Type = Terminal Connection, 2-Pin / Series = FSR / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85 / Width mm = 30.5 / Depth mm = 30.5
FORCE SENSING RESISTOR, ROUND, 5KG; Load Capacity: 5kg; Supply Voltage: -; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; Cell Output mV / V: -; Product Range: FSR Seri; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV