Ohmite FSR01CE

FSR Connector Analog Active Resistive Touch Sensor -20C~85C
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FSR01CE.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Future Electronics

Newark

Inventory History

3 month trend:
-26.46%

Supply Chain

Country of OriginMainland China
Introduction Date2020-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Ohmite FSR01CE provided by its distributors.

FSR Connector Analog Active Resistive Touch Sensor -20C~85C
Capacity (Mass) kg = 5 / Termination Type = Terminal Connection, 2-Pin / Series = FSR / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85 / Width mm = 39.7
FORCE SENSOR, 5KG, -20 TO 85DEG C; Load Capacity: 5kg; Supply Voltage: -; Operating Temperature Min: -20°C; Operating Temperature Max: 85°C; Cell Output mV / V: -; Product Range: FSR Series; SVHC: No SVHC (15-Jan-2019)
Force Sensor, 5Kg, -20 To 85Deg C; Force Sensor Type:-; Force Sensor Technology:-; Force Range Max:5Kg; Force Range Min:-; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Mounting:Surface Mount; Output Interface:- Rohs Compliant: Yes |Ohmite FSR01CE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV