
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 273-FCSL90R050DERCT-ND | 3,000 | 1 | Cut Tape | ||||||||
| RFMW | FCSL90R050DER | 0 | 1 | 5h | ||||||||
| TTI | FCSL90R050DER | 0 | 4K | Tape & Reel | 5h | |||||||
| Richardson RFPD | FCSL90R050DER | Contact | 4K | 11h | ||||||||
| Onlinecomponents.com | FCSL90R050DER | 0 | 1K | Bulk |
Download Ohmite FCSL90R050DER symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Ohmite FCSL90R050DER provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: