Ohmite FCSL76R005FER

Res Metal Foil 1530 0.005 Ohm 1% 3W ±50ppm/°C Epoxy Resin Wide Terminal SMD T/R
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FCSL76R005FER.

Newark

Datasheet3 pages7 years ago

Sager Electronics

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+81.62%

CAD Models

Download Ohmite FCSL76R005FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Ohmite FCSL76R005FER provided by its distributors.

Res Metal Foil 1530 0.005 Ohm 1% 3W ±50ppm/°C Epoxy Resin Wide Terminal SMD T/R
Fixed Resistor, Metal Foil, 3W, 0.005ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1530
Wide 3015 (7638Metric) 1530 FIXED RESISTOR FCSL 0.150Lx0.299W 3.80mmx7.60mm 3W 5mOhm ±50ppm/C
RESISTOR;METAL FOIL;RES 0.005 OHMS;PWR-RTG 3 W;TOL 1%;SMT;CURRENT SENSE
CURRENT SENSE RESISTOR, 0.005 OHM, 3W, 1;
Current Sense Resistor, 0.005 Ohm, 3W, 1%; Resistance:5Mohm; Product Range:Fcsl Series; Resistor Case/Package:3015 Wide [7638 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Foil; Product Length:3.8Mmrohs Compliant: Yes |Ohmite FCSL76R005FER

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCSL76R005FER.