Ohmite FCSL64R010FER

10 mOhms 1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moistu
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FCSL64R010FER.

Newark

Datasheet3 pages7 years ago

Sager Electronics

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-3.10%

CAD Models

Download Ohmite FCSL64R010FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Ohmite FCSL64R010FER provided by its distributors.

10 mOhms 1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moistu
Fixed Resistor, Metal Foil, 2W, 0.01ohm, 0.1414V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1225
Res Metal Foil 1225 0.01 Ohm 1% 2W ±50ppm/C Wide Terminal SMD T/R
Wide 2512 (6432Metric) 1225 FIXED RESISTOR FCSL 0.122Lx0.248W 3.10mmx6.30mm 2W 10mOhm ±50ppm/C
RESISTOR;METAL FOIL;RES 0.01 OHMS;PWR-RTG 2 W;TOL 1%;SMT;CURRENT SENSE
CURRENT SENSE RESISTOR, 0.01 OHM, 2W, 1%; Resistance:10mohm; Product Range:FCSL Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Foil; Product Length:3.1mm RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCSL64R010FER.