Ohmite FCSL64R010DER

Fixed Resistor, Metal Foil, 2W, 0.01ohm, 0.1414V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1225
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FCSL64R010DER.

Newark

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+4.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Ohmite FCSL64R010DER provided by its distributors.

Fixed Resistor, Metal Foil, 2W, 0.01ohm, 0.1414V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1225
Res Metal Foil 1225 0.01 Ohm 0.5% 2W ±50ppm/C Wide Terminal SMD T/R
RES, R01, 0.5%, 2W, 1225 WIDE; Available until stocks are exhausted
Resistors FCSL Series Metal Foil Power Rating 2W Tape Reel Resistance 10 mOhms
2W 0.010 OHM 0.5% FCS Current Sense
2W 0010 OHM 05% FCS | ARCOL FCSL64R010DER
10m¦¸ ¡À0.5% 2W ¡À50ppm/¡æ 1225 3.1mm*6.3mm*700¦Ìm
电阻, R01, 0.5%, 2W, 1225 宽;
FCSL64R010DER, OHMITE MANUFACTURING
CURRENT SENSE RES, 0R01, 2W, 2512W; Resistance:10mohm; Product Range:FCSL Series; Resistor Case / Package:2512 Wide; Power Rating:2W; Resistance Tolerance:± 0.5%; Resistor Technology:Metal Foil; Temperature Coefficient:± 50ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV