Ohmite FCSL20R010FER

Fixed Resistor, Metal Foil, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0508
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FCSL20R010FER.

Newark

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-26.51%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-08-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Ohmite FCSL20R010FER provided by its distributors.

Fixed Resistor, Metal Foil, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0508
RES, R01, 1%, 1W, 0508 WIDE; Available until stocks are exhausted
CURRENT SENSE RES, 0R01, 1W, 0805W
1.0W 0.01 OHM 1% FCS Current Sense
Metal Foil Current Sense Resistor
RESISTORS FCSL SERIES METAL FOIL POWER RATING 1W TAPE REEL RESISTANCE 10 MOHMS
10m¦¸ ¡À1% 1W ¡À50ppm/¡æ 0508 1.25mm*2mm*800¦Ìm
电阻, R01, 1%, 1W, 0508 宽;
FCSL20R010FER, OHMITE MANUFACTURING
CURRENT SENSE RES, 0R01, 1W, 0805W; Resistance:10mohm; Product Range:FCSL Series; Resistor Case / Package:0805 Wide; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Foil; Temperature Coefficient:± 50ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV