Ohmite FCSL110R001JER

Res Metal Foil 2043 0.001 Ohm 5% 5W ±150ppm/°C Epoxy Resin Wide Terminal SMD T/R
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FCSL110R001JER.

IHS

Datasheet3 pages7 years ago

Sager Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.62%

CAD Models

Download Ohmite FCSL110R001JER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-07-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Ohmite FCSL110R001JER provided by its distributors.

Res Metal Foil 2043 0.001 Ohm 5% 5W ±150ppm/°C Epoxy Resin Wide Terminal SMD T/R
Fixed Resistor, Metal Foil, 5W, 0.001ohm, 0.0707V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2043
RES CURRENT SENSE 0.001 OHM 5W -5% SMD
RESISTOR;METAL FOIL;RES 0.001 OHMS;PWR-RTG 5 W;TOL 5%;SMT;CURRENT SENSE
CURRENT SENSE RES, 0R001, 5%, 5 W, 4320; Resistance: 0.001ohm; Product Range: FCSL Series; Resistor Case Style: 4320 Wide [11050 Metric]; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Element Material: Metal Foil; Temperature Coefficient: ± 150ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCSL110R001JER.