Ohmite FC4L32R002GER

Fixed Resistor, Metal Foil, 1W, 0.002ohm, 0.0447V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FC4L32R002GER.

IHS

Datasheet3 pages6 years ago

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-30.80%

CAD Models

Download Ohmite FC4L32R002GER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Metal Plate 1206 0.002 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Current Sense Thick Film 1206 2m Ohm 1% 1W ±100ppm/°C Molded Paper T/R
Res Metal Plate 1206 0.002 Ohm 5% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Plate 1206 0.002 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 1206 0.002 Ohm 1% 1W ±275ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Current Sense Thick Film 0612 2m Ohm 5% 1W ±150ppm/°C Molded Paper T/R

Descriptions

Descriptions of Ohmite FC4L32R002GER provided by its distributors.

Fixed Resistor, Metal Foil, 1W, 0.002ohm, 0.0447V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD 1W .002 Ohm 2%
Res Metal Foil 0612 0.002 Ohm 2% 1W ±100ppm/C Wide Terminal SMD T/R
CURRENT SENSE RESISTOR, 0.002OHM, 1W 2%, FULL REEL; Resistance:2mohm; Product Range:FC4L Series; Resistor Case / Package:1206 Wide; Power Rating:1W; Resistance Tolerance:± 2%; Resistor Technology:Metal Foil; Product Length:3.2mm RoHS Compliant: Yes
CURRENT SENSE RES, 0R002, 2%, 1 W, 1206; Resistance: 0.002ohm; Product Range: FC4L Series; Resistor Case Style: 1206 Wide; Power Rating: 1W; Resistance Tolerance: ± 2%; Resistor Element Material: Metal Foil; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC4L32R002GER.