Ohmite FC4L110R005FER

Fixed Resistor, Metal Foil, 5W, 0.005ohm, 0.1581V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4320
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FC4L110R005FER.

IHS

Datasheet3 pages6 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+3.32%

CAD Models

Download Ohmite FC4L110R005FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Ohmite FC4L110R005FER provided by its distributors.

Fixed Resistor, Metal Foil, 5W, 0.005ohm, 0.1581V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4320
Res Metal Foil 2043 0.005 Ohm 1% 5W ±50ppm/C Wide Terminal SMD T/R
RESISTOR;METAL FOIL;RES 0.005 OHMS;PWR-RTG 5 W;TOL 1%;SMT;KELVIN;CURRENT SENSE
RES, CURRENT SENSE, 0.005 OHM, 5W, 1%
Wide 4320 (11050Metric) 2043 FIXED RESISTOR FC4L 0.197Lx0.433W 5.00mmx11.00mm 5W 5mOhm ±50ppm/C
CURRENT SENSE RESISTOR, 0.005OHM, 5W, 1%, FULL REEL; Resistance:5mohm; Product Range:FC4L Series; Resistor Case / Package:4319 Wide; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Technology:Metal Foil; Product Length:11mm RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC4L110R005FER.