Ohmite F55J7R5E

Res Wirewound 7.5 Ohm 5% 55W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 17.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F55J7R5E.

IHS

Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteF40J7R5E
Res Wirewound 7.5 Ohm 5% 40W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF55J7R5
Res Wirewound 7.5 Ohm 5% 55W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF10J7R5
Res Wirewound 7.5 Ohm 5% 10W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteC300K8R0E
Res Wirewound 8 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F55J7R5E provided by its distributors.

Res Wirewound 7.5 Ohm 5% 55W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 55W, 7.5ohm, 1405V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 55watt 7.5ohm 5% High Power
5% ¡À400ppm/¡æ 7.5¦¸ 55W , 88.9mm*25.4mm*14.29mm
RES CHAS MNT 7.5 OHM 5% 55W, 250 SERIES
RESISTOR, 7.5 OHM, 55 WATT, FIXED,
F55J7R5E, OHMITE MANUFACTURING
Res, 7R5, 55W, Solder, Wirewound; Resistance:7.5Ohm; Product Range:Stackohm 250 Series; Power Rating:55W; Resistance Tolerance:± 5%; Voltage Rating:1.405Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 400Ppm/°C Rohs Compliant: Yes |Ohmite F55J7R5E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV