Descriptions of Ohmite F55J5R0E provided by its distributors.
Res Wirewound 5 Ohm 5% 55W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 55W, 5ohm, 1405V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 55watt 5ohm 5% High Power
RESISTOR, WIREWOUND, RES 5 OHMS, PWR-RTG 55 W, TOL 5%, LUG, VITREOUS ENAMEL
5% ¡À400ppm/¡æ 5¦¸ 55W , 88.9mm*25.4mm*14.29mm
Resistor, Wirewound;5 Ohms;+/-5%;55 W;Ov
RS APAC
RESISTOR, 5 OHM, 55 WATT, FIXED,
F55J5R0E, OHMITE MANUFACTURING
RESISTOR, POWER, 5 OHM, 55W, 5%; Resistance:5ohm; Resistance Tolerance:± 5%; Power Rating:55W; Voltage Rating:1405V; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Packaging Type:Bulk
Resistor, Power, 5 Ohm, 55W, 5%; Rango De Producto:Serie F55; Resistencia:5Ohm; Potencia Nominal:55W; Tolerancia De Resistencia:± 5%; Tensión Nominal:1.405Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite F55J5R0E