Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite F30J100E

Res Wirewound 100 Ohm 5% 30W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
$ 14.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F30J100E.

IHS

Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Newark

Inventory History

3 month trend:
-0.75%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.04
$ 16.53
Stock
6,021
1,898
Authorized Distributors
6
3
Resistance
100 Ω
100 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
30 W
30 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Voltage Rating (DC)
187 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OhmiteL25J100
Res Wirewound 100 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J100E
Res Wirewound 100 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF20J100
Res Wirewound 100 Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J100E
Res Wirewound 100 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J100
Res Wirewound 100 Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J100
Res Wirewound 100 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F30J100E provided by its distributors.

Res Wirewound 100 Ohm 5% 30W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 30W, 100ohm, 281V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 30watt 100ohm 5% High Power
±5% ±260ppm/℃ 100Ω 30W Plugins Flange mounting 31.75mm*25.4mm*14.29mm
RES CHAS MNT 100 OHM 5% 30W | Ohmite F30J100E
RESISTOR, POWER, 100OHM, 30W, 5%
PANEL - CHASSIS MOUNT RESISTORS;

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV