Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L50J100E

Res Wirewound 100 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 8.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L50J100E.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+11.21%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteF40J100E
Res Wirewound 100 Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J100
Res Wirewound 100 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J100
Res Wirewound 100 Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF30J100E
Res Wirewound 100 Ohm 5% 30W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L50J100E provided by its distributors.

Res Wirewound 100 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 50W, 100ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 50watt 100ohm 5% High Power
RESISTOR WIREWOUND RES 100 OHM PWR-RTG 50W TOL 5%LUG VITREOUS ENAMEL 270 SERIES
±5% ±260ppm/℃ 100Ω 50W Plugins Bracket mounting 101.6mm*14.3mm*14.3mm
Res, 100R, 50W, Solder Lug, Wirewound; |Ohmite L50J100E
ER - Resistor, Power;100Ohms;R
RS APAC
RESISTOR, 100 OHM, 50 WATT, FIXED,
L50J100E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 100 Ohms; 50W; Plus or Minus 5 Percent Tolerance; 1625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 4.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 100 OHM, 50W, 5%; Resistance:100ohm; Product Range:L50 Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.625kV; Resistor Technology:Wirewound; Temperature Coeffici 64K4996

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV