Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite F30J100

Fixed Resistor, Wire Wound, 30W, 100ohm, 281V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 16.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F30J100.

IHS

Datasheet3 pages12 years ago
Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-0.63%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.53
$ 14.04
Stock
1,898
6,021
Authorized Distributors
3
6
Resistance
100 Ω
100 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
30 W
30 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Voltage Rating (DC)
-
187 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteF30J100E
Res Wirewound 100 Ohm 5% 30W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J100
Res Wirewound 100 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J100E
Res Wirewound 100 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F30J100 provided by its distributors.

Fixed Resistor, Wire Wound, 30W, 100ohm, 281V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 30watt 100ohm 5% High Power
Res 100 Ohm 5% 30W Ý260ppm/ÝC RDL Lug Bolt-On
RES CHAS MNT 100 OHM 5% 30W | Ohmite F30J100

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV