Ohmite EY681KE

Res Ceramic Composition 680 Ohm 10% 2.5W -1500ppm/C to -900ppm/C Conformal Coated AXL
$ 2.644
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite EY681KE.

Newark

Datasheet2 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite EY681KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

OhmiteOY681KE
Fixed Resistor, Ceramic Composition, 2W, 680ohm, 400V, 10% +/-Tol, Through Hole Mount
OhmiteOX681KE
Fixed Resistor, Ceramic Composition, 1W, 680ohm, 300V, 10% +/-Tol, Through Hole Mount
TE ConnectivityROX2SJ680R
Through Hole Resistor, Rox Series, 680 Ohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE Connectivity / AMP8-1879352-1
Fixed Resistor, Metal Film, 2W, 680ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879354-0
Fixed Resistor, Metal Film, 3W, 620ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite23J680E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 680Ohm 3W

Descriptions

Descriptions of Ohmite EY681KE provided by its distributors.

Res Ceramic Composition 680 Ohm 10% 2.5W -1500ppm/C to -900ppm/C Conformal Coated AXL
RESISTOR, CERAMIC COMPOSITION,680 OHMS,2.5 W,10%,AXIAL,0.37"X1.82",400 JOULES
RESISTOR, CERAMIC, 680 OHM, 2.5W, 10%, AXIAL
Fixed Resistor, Ceramic Composition, 2.5W, 680ohm, 550V, 10% +/-Tol, -1200,300ppm/Cel, Through Hole Mount
Resistor, Ceramic, 680 Ohm, 2.5W, 10%, Axial; Rango De Producto:Serie Ey; Resistencia:680Ohm; Potencia Nominal:2.5W; Tolerancia De Resistencia:± 10%; Tensión Nominal:550V; Tipo De Resistencia:Axial Leaded |Ohmite EY681KE
RES, CERAMIC, 680 OHM, 2.5W, 10%, AXIAL; Product Range:OHMITE - EY Series; Resistance:680ohm; Power Rating:2.5W; Resistance Tolerance:± 10%; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Voltage Rating:550V

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • EY681KE.