Ohmite EY103KE

Res Ceramic Composition 10K Ohm 10% 2.5W -1500ppm/C to -900ppm/C Conformal Coated AXL
$ 2.039
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite EY103KE.

Newark

Datasheet2 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Ohmite EY103KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

OhmiteOY103KE
OY FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 10kOhm 2W
OhmiteOX103KE
Fixed Resistor, Ceramic Composition, 1W, 10000ohm, 300V, 10% +/-Tol, Through Hole Mount
OhmiteTUM3J10KE
Fixed Resistor, Metal Oxide, 3W, 10000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Oxide 10K Ohm 10% 10W ±400ppm/°C Ceramic AXL Thru-Hole Bulk
TE Connectivity / AMP1879355-9
Fixed Resistor, Metal Film, 3W, 9100ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite EY103KE provided by its distributors.

Res Ceramic Composition 10K Ohm 10% 2.5W -1500ppm/C to -900ppm/C Conformal Coated AXL
RESISTOR, CERAMIC COMPOSITION,10 KILOHMS,2.5 W,10%,AXIAL,0.37"X1.82",400 JOULES
RESISTOR, CERAMIC, 10KOHM, 2.5W, 10%, AXIAL
Resistor, Ceramic, 10Kohm, 2.5W, 10%, Axial; Rango De Producto:Serie Ey; Resistencia:10Kohm; Potencia Nominal:2.5W; Tolerancia De Resistencia:± 10%; Tensión Nominal:550V; Tipo De Resistencia:Axial Leaded |Ohmite EY103KE
RES, CERAMIC, 10KOHM, 2.5W, 10%, AXIAL; Product Range:OHMITE - EY Series; Resistance:10kohm; Power Rating:2.5W; Resistance Tolerance:± 10%; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Voltage Rating:550V

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • EY103KE.