
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | E2A-T220-25E | 130 | 1 | Bulk | 16h | |||||||
| TME | E2A-T220-25E | 0 | 250 | 1h | ||||||||
| RFMW | E2A-T220-25E | 0 | 1 | Box | 4h | |||||||
| TTI | E2A-T220-25E | 0 | 3360 | Bulk | 1d | |||||||
| Onlinecomponents.com | E2A-T220-25E | 0 | 10 | Bulk |
Download Ohmite E2A-T220-25E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Ohmite E2A-T220-25E provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: