Ohmite D25K7K0E

Potentiometer, Wire Wound, 25W, 7000ohm, 625V, 10% +/-Tol, 260ppm/Cel
$ 19.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K7K0E.

Farnell

Datasheet2 pages6 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.607
$ 12.85
Stock
1,659
194
Authorized Distributors
6
2
Resistance
7 kΩ
7 kΩ
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteD12K7K0
Potentiometer, Wire Wound, 12W, 7000ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K7K5E
Potentiometer, Wire Wound, 25W, 7500ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD50K7K0E
Res Wirewound 7K Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K7K5
Potentiometer, Wire Wound, 25W, 7500ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K7K5E
Potentiometer, Wire Wound, 12W, 7500ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD50K7K5E
Potentiometer, Wire Wound, 50W, 7500ohm, 1625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D25K7K0E provided by its distributors.

Potentiometer, Wire Wound, 25W, 7000ohm, 625V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 7K Ohm 10% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
RESISTOR, WIREWOUND, RES 7 KILOHMS, PWR-RTG 25 W, TOL 10%,LUG, ADJUSTABLE TUBULAR
Wirewound Resistors - Chassis Mount 25watt 7K 10% Tubular Ceramic
7KΩ ±10% 25W ±260ppm/℃ 625V(DC) welding mounting 50.8mm(Length)
RESISTOR WIREWOUND, 7KOHM, 25W, 10%; Res
ADJ PWR RES 7K OHM 25W CHAS MT
Resistor; Wirewound; Adjustable; 7000 Ohms; 25W; Plus or Minus 10 Percent Tolerance; 625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 2.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV