Ohmite D25K7K5

Potentiometer, Wire Wound, 25W, 7500ohm, 625V, 10% +/-Tol, 260ppm/Cel
$ 12.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K7K5.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.85
$ 17.46
Stock
0
151
Authorized Distributors
2
6
Resistance
7.5 kΩ
7.5 kΩ
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD25K7K5E
Potentiometer, Wire Wound, 25W, 7500ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K7K5E
Potentiometer, Wire Wound, 12W, 7500ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K7K0E
Potentiometer, Wire Wound, 25W, 7000ohm, 625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D25K7K5 provided by its distributors.

Potentiometer, Wire Wound, 25W, 7500ohm, 625V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 7.5K Ohm 10% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 25watt 7.5K 10% Tubular Ceramic
RESISTOR POWER ADJ 7.5K OHM 25W | Ohmite D25K7K5
RESISTOR, 7.5K OHM, 25 WATT, ADJ.

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV